
1054360000 | |
|---|---|
DigiKey Part Number | 1054360000-ND |
Manufacturer | |
Manufacturer Product Number | 1054360000 |
Description | JUMPER TERM BLK 9POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱328.12000 | ₱328.12 |
| 10 | ₱278.81300 | ₱2,788.13 |
| 25 | ₱261.35320 | ₱6,533.83 |
| 50 | ₱248.85940 | ₱12,442.97 |
| 100 | ₱236.97920 | ₱23,697.92 |
| 250 | ₱222.14056 | ₱55,535.14 |
| 500 | ₱211.54184 | ₱105,770.92 |
| 1,000 | ₱201.45348 | ₱201,453.48 |
| 2,500 | ₱188.85616 | ₱472,140.40 |


