10825x0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10825x0000
RockStar ModuPlug sample Box Handling

1082550000

DigiKey Part Number
1082550000-ND
Manufacturer
Manufacturer Product Number
1082550000
Description
CONN HOOD SIDE ENTRY SZ3 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 3 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,413.13000₱2,413.13
10₱2,051.18600₱20,511.86
25₱1,922.82480₱48,070.62
50₱1,831.08520₱91,554.26
100₱1,743.78560₱174,378.56
250₱1,634.75912₱408,689.78
Manufacturers Standard Package