
1165940400 | |
|---|---|
DigiKey Part Number | 281-1165940400-ND |
Manufacturer | |
Manufacturer Product Number | 1165940400 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,881.60000 | ₱6,881.60 |
| 10 | ₱5,849.89400 | ₱58,498.94 |
| 25 | ₱5,483.95960 | ₱137,098.99 |
| 50 | ₱5,222.54700 | ₱261,127.35 |
| 100 | ₱5,078.12630 | ₱507,812.63 |



