
1312440000 | |
|---|---|
DigiKey Part Number | 1312440000-ND |
Manufacturer | |
Manufacturer Product Number | 1312440000 |
Description | HBT 1 5 - 3 0 RT (RED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-20 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.118" (28.40mm) | |
Height Stacking (Mating) | 0.118" (3.00mm) | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 5 | ₱23.10600 | ₱115.53 |
| 10 | ₱22.33100 | ₱223.31 |
| 25 | ₱21.39040 | ₱534.76 |

