
1331140000 | |
|---|---|
DigiKey Part Number | 1331140000-ND |
Manufacturer | |
Manufacturer Product Number | 1331140000 |
Description | LMF 5.08/05/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1331140000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 10 | ₱154.29400 | ₱1,542.94 |
| 25 | ₱134.89280 | ₱3,372.32 |
| 50 | ₱122.69680 | ₱6,134.84 |
| 100 | ₱112.56140 | ₱11,256.14 |
| 250 | ₱102.00440 | ₱25,501.10 |
| 500 | ₱95.84334 | ₱47,921.67 |
| 1,000 | ₱90.97632 | ₱90,976.32 |
| 5,000 | ₱83.40037 | ₱417,001.85 |

