
1384280000 | |
|---|---|
DigiKey Part Number | 281-1384280000-ND |
Manufacturer | |
Manufacturer Product Number | 1384280000 |
Description | TBY-ADV151-48-PS-2KB-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Spring Connection 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 50 | |
Features | Fuses | |
Voltage - Rated | 48VDC | |
Operating Temperature | -25°C ~ 70°C | |
Length | 12.480" (317.00mm) | |
Width | 3.740" (95.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58,953.96000 | ₱58,953.96 |









