



1429350000 | |
|---|---|
DigiKey Part Number | 281-9000-ND |
Manufacturer | |
Manufacturer Product Number | 1429350000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Beige 3 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | HX | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱468.06000 | ₱468.06 |
| 10 | ₱397.97300 | ₱3,979.73 |
| 25 | ₱373.02120 | ₱9,325.53 |
| 50 | ₱355.21580 | ₱17,760.79 |
| 100 | ₱338.25590 | ₱33,825.59 |
| 250 | ₱317.08468 | ₱79,271.17 |
| 500 | ₱301.96138 | ₱150,980.69 |
| 1,000 | ₱287.56219 | ₱287,562.19 |





