
1440920000 | |
|---|---|
DigiKey Part Number | 281-1440920000-ND |
Manufacturer | |
Manufacturer Product Number | 1440920000 |
Description | FIELDPOWER BOX, IP65, POLYC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pole Power Distribution Block Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | - | |
Line Side Connection Type | - | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-14 AWG | |
Load Side Wire/Stud Size | 10-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,990.29000 | ₱4,990.29 |
| 10 | ₱4,241.80600 | ₱42,418.06 |
| 25 | ₱3,976.43920 | ₱99,410.98 |
| 50 | ₱3,786.83220 | ₱189,341.61 |
| 100 | ₱3,606.33010 | ₱360,633.01 |

