MFR Recommended

1469590000 | |
|---|---|
DigiKey Part Number | 281-4469-ND |
Manufacturer | |
Manufacturer Product Number | 1469590000 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 48V |
Manufacturer Weidmüller | Current - Output (Max) 5A |
Series | Power (Watts) 240W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 92% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 80V | Size / Dimension 3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm) |
DC Voltage - Input (Max) 370V | Approval Agency CE, cULus, EAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2838470000 | Weidmüller | 1 | 281-2838470000-ND | ₱9,357.09000 | MFR Recommended |







