Die Cut Stainless Steel Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1474400000

DigiKey Part Number
281-1474400000-ND
Manufacturer
Manufacturer Product Number
1474400000
Description
CC-M 70/48 2X3 ST SDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Stainless Steel Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Device Marker
Color - Background
Silver
Length
2.756" (70.00mm)
Width
1.890" (48.00mm)
Diameter - Label
-
Location
Not Noted
Material - Body
Stainless Steel
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,660.10000₱2,660.10
Manufacturers Standard Package