
1492520000 | |
|---|---|
DigiKey Part Number | 281-1492520000-ND |
Manufacturer | |
Manufacturer Product Number | 1492520000 |
Description | KQIG-M3/-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red M3 Stud Spade Terminal Connector Crimp 17-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3 Stud | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.157" (3.99mm) | |
Material - Insulation | Polycarbonate (PC) | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱10.21280 | ₱1,021.28 |

