
1496080000 | |
|---|---|
DigiKey Part Number | 281-1496080000-ND |
Manufacturer | |
Manufacturer Product Number | 1496080000 |
Description | KWN-M8/-95 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 95mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 95mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.531" (13.49mm) | |
Diameter - Barrel OD | 0.709" (18.00mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱421.02000 | ₱421.02 |
| 10 | ₱357.65700 | ₱3,576.57 |
| 25 | ₱335.24280 | ₱8,381.07 |
| 50 | ₱319.22380 | ₱15,961.19 |
| 100 | ₱303.98490 | ₱30,398.49 |
| 250 | ₱284.95388 | ₱71,238.47 |
| 500 | ₱271.36340 | ₱135,681.70 |
| 1,000 | ₱258.42139 | ₱258,421.39 |

