



1542450000 | |
|---|---|
DigiKey Part Number | 281-6369-ND |
Manufacturer | |
Manufacturer Product Number | 1542450000 |
Description | RELAY GEN PURPOSE 4PDT 5A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 15.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,172.54000 | ₱1,172.54 |
| 10 | ₱1,044.62600 | ₱10,446.26 |
| 30 | ₱988.41100 | ₱29,652.33 |
| 50 | ₱963.29280 | ₱48,164.64 |
| 100 | ₱930.20670 | ₱93,020.67 |
| 250 | ₱888.16680 | ₱222,041.70 |
| 500 | ₱857.61170 | ₱428,805.85 |

