Box Metal, Aluminum Unpainted Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565240000

DigiKey Part Number
156524-ND
Manufacturer
Manufacturer Product Number
1565240000
Description
BOX ALUM 2.52"L X 2.28"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
5.75in² (37.1cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Unpainted
Part Status
Active
Features
Sealed
Container Type
Box
Ratings
Size / Dimension
2.520" L x 2.283" W (64.00mm x 58.00mm)
Shipping Info
Shipped from DigiKey
Height
1.339" (34.00mm)
Weight
0.265 lb (120.2 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,688.24000₱1,688.24
5₱1,443.01600₱7,215.08
10₱1,348.74800₱13,487.48
30₱1,211.78300₱36,353.49
50₱1,152.91180₱57,645.59
100₱1,113.58500₱111,358.50
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC