
1568241639 | |
|---|---|
DigiKey Part Number | 1568241639-ND |
Manufacturer | |
Manufacturer Product Number | 1568241639 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | B | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱4.89144 | ₱2,445.72 |
| 1,000 | ₱4.65741 | ₱4,657.41 |
| 1,500 | ₱4.52620 | ₱6,789.30 |
| 2,000 | ₱4.43499 | ₱8,869.98 |
| 2,500 | ₱4.36549 | ₱10,913.73 |
| 3,000 | ₱4.30963 | ₱12,928.89 |
| 3,500 | ₱4.26310 | ₱14,920.85 |
| 4,000 | ₱4.22299 | ₱16,891.96 |
| 4,500 | ₱4.18795 | ₱18,845.77 |

