Hood Connector Top Entry M50 12 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M50 12 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788330000

DigiKey Part Number
1788330000-ND
Manufacturer
Manufacturer Product Number
1788330000
Description
CONN HOOD TOP ENTRY SZ12 M50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M50 12 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
12
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M50
Size / Dimension
5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,034.51000₱4,034.51
10₱3,429.48500₱34,294.85
25₱3,214.91400₱80,372.85
50₱3,061.60840₱153,080.42
100₱2,915.66920₱291,566.92
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC