



1793240000 | |
|---|---|
DigiKey Part Number | 281-1930-ND |
Manufacturer | |
Manufacturer Product Number | 1793240000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱59.07400 | ₱590.74 |
| 25 | ₱51.42720 | ₱1,285.68 |
| 50 | ₱46.43700 | ₱2,321.85 |
| 198 | ₱38.63833 | ₱7,650.39 |
| 396 | ₱35.70894 | ₱14,140.74 |
| 594 | ₱34.26431 | ₱20,353.00 |
| 1,188 | ₱32.19710 | ₱38,250.15 |
| 5,148 | ₱29.15717 | ₱150,101.11 |












