



1886550000 | |
|---|---|
DigiKey Part Number | 281-4857-ND |
Manufacturer | |
Manufacturer Product Number | 1886550000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,804.96000 | ₱1,804.96 |
| 10 | ₱1,299.67900 | ₱12,996.79 |
| 25 | ₱1,167.48960 | ₱29,187.24 |
| 50 | ₱1,089.53880 | ₱54,476.94 |
| 100 | ₱1,027.51140 | ₱102,751.14 |
| 250 | ₱965.33648 | ₱241,334.12 |
| 500 | ₱930.18052 | ₱465,090.26 |



