Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG
1966060000
1966060000

1966060000

DigiKey Part Number
281-2567-ND
Manufacturer
Manufacturer Product Number
1966060000
Description
CONN TERM BLK DISCONNECT 4-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
18.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
-
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
LED
Color
Beige
Fuse Type
10.3mm x 38mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,841.29000₱1,841.29
10₱1,326.47600₱13,264.76
25₱1,192.00040₱29,800.01
50₱1,112.70360₱55,635.18
100₱1,049.62830₱104,962.83
250₱986.42668₱246,606.67
500₱950.69550₱475,347.75