




1984600000 | |
|---|---|
DigiKey Part Number | 281-6284-ND |
Manufacturer | |
Manufacturer Product Number | 1984600000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 10.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, RC Circuit, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 169 VAC | |
Must Release Voltage | 85 VAC | |
Operate Time | 16 ms | |
Release Time | 45 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.77 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,695.98000 | ₱1,695.98 |
| 10 | ₱1,510.72400 | ₱15,107.24 |
| 25 | ₱1,442.56320 | ₱36,064.08 |
| 50 | ₱1,393.02940 | ₱69,651.47 |
| 100 | ₱1,345.15110 | ₱134,515.11 |
| 250 | ₱1,284.33628 | ₱321,084.07 |




