




1989800000 | |
|---|---|
DigiKey Part Number | 281-3281-ND |
Manufacturer | |
Manufacturer Product Number | 1989800000 |
Description | TEST-DISCONNECT TERMINAL, PUSH I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱416.85000 | ₱416.85 |
| 10 | ₱295.48700 | ₱2,954.87 |
| 25 | ₱259.87640 | ₱6,496.91 |
| 50 | ₱238.02140 | ₱11,901.07 |
| 100 | ₱220.14440 | ₱22,014.44 |
| 250 | ₱201.78636 | ₱50,446.59 |
| 500 | ₱191.20194 | ₱95,600.97 |
| 1,000 | ₱182.90187 | ₱182,901.87 |


