Connector Test Adapter For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041190000

DigiKey Part Number
281-2041190000-ND
Manufacturer
Manufacturer Product Number
2041190000
Description
TEST ADAPTER (TERMINAL), 1.5 MM,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Test Adapter For A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Test Adapter
Number of Positions
3
For Use With/Related Products
A Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,062.81000₱2,062.81
10₱1,490.00100₱14,900.01
25₱1,341.47080₱33,536.77
50₱1,254.17060₱62,708.53
100₱1,184.81280₱118,481.28
250₱1,115.42868₱278,857.17
500₱1,076.24000₱538,120.00
Manufacturers Standard Package