
2490390000 | |
|---|---|
DigiKey Part Number | 281-2490390000-ND |
Manufacturer | |
Manufacturer Product Number | 2490390000 |
Description | END PLATE (TERMINALS), 78.83 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱61.03900 | ₱610.39 |
| 25 | ₱57.21560 | ₱1,430.39 |
| 50 | ₱54.48820 | ₱2,724.41 |
| 100 | ₱51.88000 | ₱5,188.00 |
| 250 | ₱48.63092 | ₱12,157.73 |
| 500 | ₱46.30728 | ₱23,153.64 |
| 1,000 | ₱44.09678 | ₱44,096.78 |
| 2,500 | ₱41.33651 | ₱103,341.27 |

