




2500460000 | |
|---|---|
DigiKey Part Number | 2500460000-ND |
Manufacturer | |
Manufacturer Product Number | 2500460000 |
Description | TERM BLK 3P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2500460000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱977.22000 | ₱977.22 |
| 10 | ₱696.31800 | ₱6,963.18 |
| 25 | ₱619.39160 | ₱15,484.79 |
| 50 | ₱573.33540 | ₱28,666.77 |
| 100 | ₱536.31330 | ₱53,631.33 |
| 250 | ₱498.87180 | ₱124,717.95 |
| 500 | ₱477.54812 | ₱238,774.06 |
| 1,000 | ₱460.95869 | ₱460,958.69 |

