Hood Connector Side Entry M40 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2544030000

DigiKey Part Number
281-2544030000-ND
Manufacturer
Manufacturer Product Number
2544030000
Description
HDC 40D TSBU 1M40G EMC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
6
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Stock Options
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,133.08000₱2,133.08
10₱1,813.05900₱18,130.59
25₱1,699.53320₱42,488.33
50₱1,618.46180₱80,923.09
100₱1,541.27910₱154,127.91
250₱1,444.90692₱361,226.73
Manufacturers Standard Package