Male Module, RJ45 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, RJ45 8 Position Crimp
RockStar ModuPlug sample Box Handling

2592250000

DigiKey Part Number
281-2592250000-ND
Manufacturer
Manufacturer Product Number
2592250000
Description
HDC MRJ45 8PLUG MC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module, RJ45 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Module, RJ45
Gender
Male
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-40°C ~ 70°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,617.97000₱1,617.97
10₱1,374.95000₱13,749.50
25₱1,288.85240₱32,221.31
50₱1,227.34940₱61,367.47
100₱1,168.80570₱116,880.57
250₱1,095.71524₱273,928.81
500₱1,043.49226₱521,746.13
Manufacturers Standard Package