
2618420000 | |
|---|---|
DigiKey Part Number | 281-2618420000-ND |
Manufacturer | |
Manufacturer Product Number | 2618420000 |
Description | SSR RELAY SPST-NO 1A 24-240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,533.26000 | ₱2,533.26 |
| 10 | ₱2,256.35000 | ₱22,563.50 |
| 25 | ₱2,154.49520 | ₱53,862.38 |
| 50 | ₱2,080.45080 | ₱104,022.54 |
| 100 | ₱2,008.91330 | ₱200,891.33 |
| 250 | ₱1,918.05308 | ₱479,513.27 |

