
2668660000 | |
|---|---|
DigiKey Part Number | 281-2668660000-ND |
Manufacturer | |
Manufacturer Product Number | 2668660000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱111.35900 | ₱1,113.59 |
| 25 | ₱97.11400 | ₱2,427.85 |
| 50 | ₱88.08640 | ₱4,404.32 |
| 100 | ₱80.51160 | ₱8,051.16 |

