
2668680000 | |
|---|---|
DigiKey Part Number | 281-2668680000-ND |
Manufacturer | |
Manufacturer Product Number | 2668680000 |
Description | PE TERMINAL, PUSH IN, 2.5 MM, NU |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱433.52000 | ₱433.52 |
| 10 | ₱307.33800 | ₱3,073.38 |
| 25 | ₱270.45240 | ₱6,761.31 |
| 50 | ₱247.82320 | ₱12,391.16 |

