Terminal Block Connector 2 Position Feed Through Green, Yellow 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2668720000

DigiKey Part Number
281-2668720000-ND
Manufacturer
Manufacturer Product Number
2668720000
Description
PE TERMINAL, PUSH IN, 6 MM, NUMB
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1; Grounded
Terminal - Width
8.1mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱546.67000₱546.67
10₱387.84900₱3,878.49
25₱342.24560₱8,556.14
50₱314.48360₱15,724.18
Manufacturers Standard Package