Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2668930000

DigiKey Part Number
281-2668930000-ND
Manufacturer
Manufacturer Product Number
2668930000
Description
MULTI LEVEL INSTALLATION TERMINA
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱407.92000₱407.92
10₱289.29400₱2,892.94