
2668960000 | |
|---|---|
DigiKey Part Number | 281-2668960000-ND |
Manufacturer | |
Manufacturer Product Number | 2668960000 |
Description | END PLATE (TERMINALS), 102.9 MM |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱68.30400 | ₱683.04 |
| 25 | ₱59.50240 | ₱1,487.56 |
| 50 | ₱53.76180 | ₱2,688.09 |
| 100 | ₱48.89650 | ₱4,889.65 |

