AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2838470000

DigiKey Part Number
281-2838470000-ND
Manufacturer
Manufacturer Product Number
2838470000
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
48V
Manufacturer
Weidmüller
Current - Output (Max)
5A
Series
Power (Watts)
240W
Packaging
Box
Voltage - Isolation
3.5 kV
Part Status
Active
Applications
Laboratory
Input Type
AC or DC
Efficiency
95%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C
AC Voltage - Input
85 ~ 264 VAC
Features
PFC, Universal Input
DC Voltage - Input (Min)
110V
Size / Dimension
3.94" L x 3.94" W x 5.12" H (100.0mm x 100.0mm x 130.0mm)
DC Voltage - Input (Max)
370V
Standard Number
61010-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,357.09000₱9,357.09
10₱8,224.27200₱82,242.72
25₱7,812.53120₱195,313.28
50₱7,514.84080₱375,742.04
Manufacturers Standard Package