8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2913660000

DigiKey Part Number
281-2913660000-ND
Manufacturer
Manufacturer Product Number
2913660000
Description
PRINTED CIRCUIT BOARD TERMINALS,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
18.5 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material - Plating
Copper Magnesium - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱390.65000₱390.65
10₱276.96700₱2,769.67
25₱243.41640₱6,085.41
50₱222.77660₱11,138.83
100₱205.88220₱20,588.22
250₱188.49720₱47,124.30
500₱178.46302₱89,231.51
1,000₱170.58991₱170,589.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.