
2913680000 | |
|---|---|
DigiKey Part Number | 281-2913680000-ND |
Manufacturer | |
Manufacturer Product Number | 2913680000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 18.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Magnesium - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱476.40000 | ₱476.40 |
| 10 | ₱337.58900 | ₱3,375.89 |
| 25 | ₱297.34520 | ₱7,433.63 |
| 50 | ₱272.77480 | ₱13,638.74 |
| 100 | ₱252.73020 | ₱25,273.02 |
| 250 | ₱232.19736 | ₱58,049.34 |
| 500 | ₱220.38264 | ₱110,191.32 |
| 1,000 | ₱211.13214 | ₱211,132.14 |

