
2913760000 | |
|---|---|
DigiKey Part Number | 281-2913760000-ND |
Manufacturer | |
Manufacturer Product Number | 2913760000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Magnesium - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱416.85000 | ₱416.85 |
| 10 | ₱295.60600 | ₱2,956.06 |
| 25 | ₱259.97160 | ₱6,499.29 |
| 50 | ₱238.11660 | ₱11,905.83 |
| 100 | ₱220.23970 | ₱22,023.97 |
| 250 | ₱201.87212 | ₱50,468.03 |
| 500 | ₱191.28412 | ₱95,642.06 |
| 1,000 | ₱182.98226 | ₱182,982.26 |

