
2913800000 | |
|---|---|
DigiKey Part Number | 281-2913800000-ND |
Manufacturer | |
Manufacturer Product Number | 2913800000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Magnesium - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱518.09000 | ₱518.09 |
| 10 | ₱367.36400 | ₱3,673.64 |
| 25 | ₱323.95200 | ₱8,098.80 |
| 50 | ₱297.47600 | ₱14,873.80 |
| 100 | ₱275.91900 | ₱27,591.90 |
| 250 | ₱253.87832 | ₱63,469.58 |
| 500 | ₱241.21204 | ₱120,606.02 |
| 1,000 | ₱231.30232 | ₱231,302.32 |

