
2986890000 | |
|---|---|
DigiKey Part Number | 281-2986890000-ND |
Manufacturer | |
Manufacturer Product Number | 2986890000 |
Description | PSSRN K 24VDC 1Z K 240VAC 20A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 230 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,939.21000 | ₱7,939.21 |
| 5 | ₱6,952.22400 | ₱34,761.12 |
| 10 | ₱6,583.31200 | ₱65,833.12 |

