Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3109380000 | |
|---|---|
DigiKey Part Number | 281-3109380000-ND |
Manufacturer | |
Manufacturer Product Number | 3109380000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 4 | Color White |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style SNAP IN | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3109320000 | Weidmüller | 35 | 281-3109320000-ND | ₱284.05000 | Parametric Equivalent |
| 3109330000 | Weidmüller | 40 | 281-3109330000-ND | ₱284.05000 | Parametric Equivalent |
| 3109340000 | Weidmüller | 97 | 281-3109340000-ND | ₱284.05000 | Parametric Equivalent |
| 3109360000 | Weidmüller | 34 | 281-3109360000-ND | ₱284.05000 | Parametric Equivalent |
| 3109370000 | Weidmüller | 100 | 281-3109370000-ND | ₱284.05000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱284.05000 | ₱284.05 |
| 10 | ₱201.63600 | ₱2,016.36 |
| 25 | ₱176.62520 | ₱4,415.63 |
| 50 | ₱161.05900 | ₱8,052.95 |
| 100 | ₱148.20210 | ₱14,820.21 |
| 300 | ₱132.67540 | ₱39,802.62 |
| 500 | ₱127.15354 | ₱63,576.77 |
| 1,000 | ₱121.06336 | ₱121,063.36 |
| 5,000 | ₱111.61659 | ₱558,082.95 |





