
7789838060 | |
|---|---|
DigiKey Part Number | 281-7789838060-ND |
Manufacturer | |
Manufacturer Product Number | 7789838060 |
Description | C300-32B-320B-2S-M50-6M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 32 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 32 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32,769.36000 | ₱32,769.36 |










