
7907490000 | |
|---|---|
DigiKey Part Number | 7907490000-ND |
Manufacturer | |
Manufacturer Product Number | 7907490000 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Manufacturer Weidmüller | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0236500000 | Weidmüller | 462 | 281-3826-ND | ₱1,659.66000 | Parametric Equivalent |
| 1071680000 | Weidmüller | 5 | 281-1071680000-ND | ₱1,378.58000 | Parametric Equivalent |
| 1837380000 | Weidmüller | 40 | 1837380000-ND | ₱2,397.48000 | Parametric Equivalent |
| 1879100000 | Weidmüller | 20 | 281-1879100000-ND | ₱1,402.40000 | Parametric Equivalent |
| 0806602 | Phoenix Contact | 18 | 277-5578-ND | ₱3,256.79000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | ₱5,254.10000 | ₱5,254.10 |
| 20 | ₱3,642.88200 | ₱72,857.64 |
| 40 | ₱3,436.60075 | ₱137,464.03 |
| 60 | ₱3,336.82467 | ₱200,209.48 |
| 100 | ₱3,295.43750 | ₱329,543.75 |











