
8941350015 | |
|---|---|
DigiKey Part Number | 281-8941350015-ND |
Manufacturer | |
Manufacturer Product Number | 8941350015 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590015 | Weidmüller | 1 | 281-5565-ND | ₱756.88000 | Parametric Equivalent |
| NLGN-5F-CAT6A-PATCH | StarTech.com | 19 | 5214-NLGN-5F-CAT6A-PATCH-ND | ₱952.20000 | Parametric Equivalent |
| STP6X1.5MGR | Panduit Corp | 81 | STP6X1.5MGR-ND | ₱1,709.68000 | Parametric Equivalent |
| TRD626ASP-GRN-5F | L-com | 3 | 5073-TRD626ASP-GRN-5F-ND | ₱2,291.48000 | Parametric Equivalent |
| TRD630ADS-GRN-5F | L-com | 0 | 5073-TRD630ADS-GRN-5F-ND | ₱1,878.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,336.90000 | ₱1,336.90 |
| 10 | ₱1,136.09500 | ₱11,360.95 |
| 25 | ₱1,064.94440 | ₱26,623.61 |
| 50 | ₱1,014.13660 | ₱50,706.83 |
| 100 | ₱965.75210 | ₱96,575.21 |
| 250 | ₱905.35296 | ₱226,338.24 |
| 500 | ₱862.19230 | ₱431,096.15 |

