Gray Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037640000

DigiKey Part Number
9037640000-ND
Manufacturer
Manufacturer Product Number
9037640000
Description
CONN FERRULE 2X14AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 14 AWG (2.50mm²)
Length - Overall
19.00mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.50300₱75.03
25₱7.05080₱176.27
50₱6.70540₱335.27
100₱6.38380₱638.38
250₱5.98360₱1,495.90
500₱5.69656₱2,848.28
1,000₱5.42441₱5,424.41
2,500₱5.08414₱12,710.35
Manufacturers Standard Package