Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913917

DigiKey Part Number
281-913917-ND
Manufacturer
Manufacturer Product Number
913917
Description
DIN RAIL 35MMX7MM SLOTTED 6"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Tray
Part Status
Active
Type
-
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
6.000" (152.40mm)
Thickness
0.039" (1.00mm)
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
10₱337.05300₱3,370.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.