
SA2812/S8BB-1 | |
|---|---|
DigiKey Part Number | 5040-SA2812/S8BB-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2812/S8BB-1 |
Description | CONN RCPT FEMALE 8BP SOLDER BLAC |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2812/S8BB-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 5A, 60A | |
Voltage Rating | 400/500VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱927.79000 | ₱927.79 |
| 10 | ₱811.66700 | ₱8,116.67 |
| 25 | ₱765.21760 | ₱19,130.44 |
| 50 | ₱718.76860 | ₱35,938.43 |
| 100 | ₱672.91500 | ₱67,291.50 |
| 250 | ₱626.46600 | ₱156,616.50 |
| 500 | ₱580.01700 | ₱290,008.50 |


