
SF1210/P3I | |
|---|---|
DigiKey Part Number | 5040-SF1210/P3I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P3I |
Description | CONN PLUG MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P3I Models |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱662.20000 | ₱662.20 |
| 10 | ₱579.42200 | ₱5,794.22 |
| 25 | ₱546.07360 | ₱13,651.84 |
| 50 | ₱513.32100 | ₱25,666.05 |
| 100 | ₱479.97300 | ₱47,997.30 |
| 250 | ₱447.22052 | ₱111,805.13 |
| 500 | ₱413.87250 | ₱206,936.25 |



