
SY2111/S7II-1N | |
|---|---|
DigiKey Part Number | 5040-SY2111/S7II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SY2111/S7II-1N |
Description | CONN PCPT FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500V | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱451.39000 | ₱451.39 |
| 10 | ₱394.99500 | ₱3,949.95 |
| 25 | ₱372.40200 | ₱9,310.05 |
| 50 | ₱349.83240 | ₱17,491.62 |
| 100 | ₱327.25700 | ₱32,725.70 |
| 250 | ₱304.68876 | ₱76,172.19 |
| 500 | ₱282.11812 | ₱141,059.06 |

