4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1212/S4

DigiKey Part Number
5040-SF1212/S4-ND
Manufacturer
Manufacturer Product Number
SF1212/S4
Description
CONN RCPT FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1212/S4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67
Connector Type
Features
IP44 TPE Cap (Cover)
Number of Positions
4
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
5A
Mounting Feature
Rear Side Nut
Voltage Rating
200VAC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate ₱1,190.40 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱407.32000₱407.32
10₱356.70500₱3,567.05
25₱335.86200₱8,396.55
50₱315.61500₱15,780.75
100₱295.36800₱29,536.80
250₱275.12100₱68,780.25
500₱254.87400₱127,437.00