3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2110/S3II-1N(U)

DigiKey Part Number
5040-SP2110/S3II-1N(U)-ND
Manufacturer
Manufacturer Product Number
SP2110/S3II-1N(U)
Description
CONN PLUG FEMALE 3P SOLDER-UL
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2110/S3II-1N(U) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
30A
Voltage Rating
500VAC
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate ₱1,190.40 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱370.40000₱370.40
10₱323.95200₱3,239.52
25₱305.49160₱7,637.29
50₱287.03100₱14,351.55
100₱268.57050₱26,857.05
250₱250.11000₱62,527.50
500₱231.64950₱115,824.75