4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA22K4TL2I

DigiKey Part Number
5040-WA22K4TL2I-ND
Manufacturer
Manufacturer Product Number
WA22K4TL2I
Description
CONN PLUG FEMALE 4P SCREW
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
WA22K4TL2I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Free Hanging (In-Line), Angled
Termination
Screw
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
16A
Voltage Rating
400VAC
Cable Opening
0.177" ~ 0.276" (4.50mm ~ 7.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate ₱1,190.40 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱399.58000₱399.58
10₱349.55900₱3,495.59
25₱329.54960₱8,238.74
50₱309.58860₱15,479.43
100₱289.60950₱28,960.95
250₱269.63764₱67,409.41
500₱249.66338₱124,831.69